+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6KE200CA

Diode: TVS; 200V; 2.2A; bidirectional; ±5%; DO15; 600W; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE200CA
TME Symbol:
P6KE200CA-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
171V
Breakdown voltage
200V
Max. forward impulse current
2.2A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
0.5µA
Peak pulse power dissipation
0.6kW
Kind of package
Ammo Pack
Gross weight0.46 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
P6KE200CA
1455 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs