+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Max. off-state voltage | 31V | |
Breakdown voltage | 36V | |
Max. forward impulse current | 12A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO15 | |
Mounting | THT | |
Leakage current | 0.5µA | |
Peak pulse power dissipation | 0.6kW | |
Kind of package | Ammo Pack |