+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6KE440CA

Diode: TVS; 440V; 1A; bidirectional; ±5%; DO15; 600W; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE440CA
TME Symbol:
P6KE440CA-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
376V
Breakdown voltage
440V
Max. forward impulse current
1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
0.5µA
Peak pulse power dissipation
0.6kW
Kind of package
Ammo Pack
Gross weight0.462 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
P6KE440CA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 000 pcs