+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6KE520CA

Diode: TVS; 520V; bidirectional; ±5%; DO15; 600W; P6KE; Ammo Pack


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
P6KE520CA
TME Symbol:
P6KE520CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
444V
Breakdown voltage
520V
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
0.6kW
Manufacturer series
P6KE
Kind of package
Ammo Pack
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
P6KE520CA
3966 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
Net price for quantities from 24000 pcs - 0.19 USDGross price for quantities from 24000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 000 pcs