+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Max. off-state voltage | 47.8V | |
Breakdown voltage | 56V | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO15 | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 0.6kW | |
Manufacturer series | P6KE | |
Kind of package | Ammo Pack |