+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6KE6V8A

Diode: TVS; 600W; 6.8V; 57A; unidirectional; ±5%; DO15; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE6V8A
TME Symbol:
P6KE6V8A-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
5.8V
Breakdown voltage
6.8V
Max. forward impulse current
57A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
10µA
Kind of package
Ammo Pack
Gross weight0.419 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics
*
P6KE6V8A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 000 pcs