+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 5.8V | |
Max. forward impulse current | 58.1A | |
Semiconductor structure | unidirectional | |
Mounting | SMD | |
Leakage current | 1mA | |
Manufacturer series | P6SMB |