+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P7806-500

Converter: DC/DC; 3.25W; Iout: 500mA; SIP; THT; 11.5x9x17.5mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
P7806-500
TME Symbol:
P7806-500

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
3.25W
Output current
0.5A
Case
SIP
Mounting
THT
Body dimensions
11.5x9x17.5mm
Efficiency
91%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
6.5V
Supply voltage
  • 9...90V
Gross weight2.8 g
See other products in this category: DC/DC Converters BEL,
*
P7806-500
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Net price for quantities from 6 pcs - 14.82 USDGross price for quantities from 6 pcs - 14.82 USD