+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA-02003PV40.9

Marker: cable; Marking: 9; 1.3÷3mm; PVC; yellow; leaded; PA-02; L: 3mm

Manufacturer: PARTEX

Manufacturer part number:
PA-02003PV40.9
TME Symbol:
PA-02003PV40.9

Specification

Manufacturer
PARTEX
Type of marker
cable
Marking
9
Cable external diameter
1.3...3mm
Material
PVC
Colour
yellow
Mechanical mounting
leaded
Manufacturer series
PA-02
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.5mm
Height
3.6mm
Operating temperature
-30...60°C
Length
3mm
Quantity in set/package
250pcs.
Gross weight9.62 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-02003PV40.9
27 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.30 USDGross price for quantities from 1 pcg - 6.30 USD
Net price for quantities from 3 pcg - 5.67 USDGross price for quantities from 3 pcg - 5.67 USD
Net price for quantities from 5 pcg - 5.03 USDGross price for quantities from 5 pcg - 5.03 USD