+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PARTEX | |
Type of cable accessories | markers | |
Marking | 4 | |
Cable external diameter | 2.5...5mm | |
Material | PVC | |
Colour | yellow | |
Operating temperature | -30...60°C | |
Mechanical mounting | leaded | |
Manufacturer series | PA-1 | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 4.2mm | |
Height | 5.5mm | |
Length | 3mm | |
Quantity in set/package | 200pcs. |