+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PARTEX | |
Type of cable accessories | markers | |
Marking | + | |
Cable external diameter | 4...10mm | |
Material | PVC | |
Colour | yellow | |
Operating temperature | -30...60°C | |
Mechanical mounting | leaded | |
Manufacturer series | PA-2 | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 6.6mm | |
Height | 9.6mm | |
Length | 4mm | |
Quantity in set/package | 100pcs. |