+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA-20004AV40.1

Markers; Marking: 1; 4÷10mm; PVC; yellow; -30÷60°C; leaded; PA-2

Manufacturer: PARTEX

Manufacturer part number:
PA-20004AV40.1
TME Symbol:
PA-20004AV40.1

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
1
Cable external diameter
4...10mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-2
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
6.6mm
Height
9.6mm
Length
4mm
Quantity in set/package
100pcs.
Gross weight19.68 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX
*
PA-20004AV40.1
Product withdrawn from the offer
Use the specification table below to search for similar products