+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA-30006AV40.SIN

Markers; 8÷16mm; PVC; yellow; -30÷60°C; leaded; PA-3; UL94V-0; L: 6mm

Manufacturer: PARTEX

Manufacturer part number:
PA-30006AV40.SIN
TME Symbol:
PA-30006AV40.SIN

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
~
Cable external diameter
8...16mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-3
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
11mm
Height
16.5mm
Length
6mm
Quantity in set/package
20pcs.
Gross weight14.83 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-30006AV40.SIN
48 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.00 USDGross price for quantities from 1 pcg - 1.00 USD
Net price for quantities from 3 pcg - 0.90 USDGross price for quantities from 3 pcg - 0.90 USD
Net price for quantities from 5 pcg - 0.80 USDGross price for quantities from 5 pcg - 0.80 USD