+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA0139

Power supply: switching; 5VDC; 6.4A; Out: USB; 100÷240VAC; -20÷80°C


Manufacturer: LOGILINK

Manufacturer part number:
PA0139
TME Symbol:
PA0139

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Output voltage
5V DC
Maximum output current
6.4A
Kind of output connector
USB
Kind of power supply
desktop, mains
Body dimensions
107.4x61.4x32mm
Operating temperature
-20...80°C
Colour
black
Number of sockets
6
Operating modes
constant voltage
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight342.1 g
Certificates
EAN code4052792041637
See other products in this category: Desktop Power Supplies LOGILINK,
*
PA0139
13 in TME stock
Net price for quantities from 1 pcs - 33.60 USDGross price for quantities from 1 pcs - 33.60 USD
Net price for quantities from 5 pcs - 31.18 USDGross price for quantities from 5 pcs - 31.18 USD
Net price for quantities from 10 pcs - 29.03 USDGross price for quantities from 10 pcs - 29.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.