+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA0260

USB power supply; USB C socket; Sup.volt: 12÷24VDC; 20W


Manufacturer: LOGILINK

Manufacturer part number:
PA0260
TME Symbol:
PA0260

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Car audio accesories version
with LED
Kind of input connector
plug for car lighter socket
Kind of output connector
USB C socket
Power
20W
Electrical parameters of output
5V/3A, 9V/2.22A, 12V/1.67A
Colour
aluminium
Lamp colour
blue
Standard
Power Delivery 3.0
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Supply voltage
  • 12...24V DC
Gross weight38.23 g
Certificates
EAN code4052792062991
See other products in this category: Car Power Accessories LOGILINK,
*
PA0260
1 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 3 pcs - 7.65 USDGross price for quantities from 3 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.