+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA0285

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; 10.5W


Manufacturer: LOGILINK

Manufacturer part number:
PA0285
TME Symbol:
PA0285

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Car audio accesories version
with LED
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Power
10.5W
Electrical parameters of output
5V/2.1A
Colour
black
Lamp colour
blue
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Supply voltage
  • 12...24V DC
Gross weight36.2 g
Certificates
EAN code4052792067811
See other products in this category: Car Power Accessories LOGILINK,
*
PA0285
2 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.09 USDGross price for quantities from 3 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.73 USDGross price for quantities from 5 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.