+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA0367

Power supply: switching; mains power supply,mains,plug-in; 3A


Manufacturer: LOGILINK

Manufacturer part number:
PA0367
TME Symbol:
PA0367

Specification

Manufacturer
LOGILINK
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Maximum output current
3A
Power
65W
Kind of output connector
USB C
Body dimensions
95x32x36mm
Output voltage
5/9/12/15/20V
Colour
white
Number of sockets
2
Connectors for the country
Europe
Technology
GaN
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight128 g
Certificates
EAN code4052792077766
See other products in this category: Plug-in Power Supplies LOGILINK,
*
PA0367
0 in TME stock
Net price for quantities from 1 pcs - 25.07 USDGross price for quantities from 1 pcs - 25.07 USD
Net price for quantities from 5 pcs - 23.41 USDGross price for quantities from 5 pcs - 23.41 USD
Net price for quantities from 10 pcs - 21.73 USDGross price for quantities from 10 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.