+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA0400

USB power supply; USB C plug; Sup.volt: 12÷24VDC; 30W; black


Manufacturer: LOGILINK

Manufacturer part number:
PA0400
TME Symbol:
PA0400

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB C plug
Power
30W
Electrical parameters of output
3.3V...11V/3A, 5V/3A, 9V/3A, 12V/2.5A
Colour
black
Standard
Power Delivery
Version
rolled
Protection
over current OCP, short circuit protection SCP
Supply voltage
  • 12...24V DC
Gross weight75 g
Certificates
EAN code4052792081336
See other products in this category: Car Power Accessories LOGILINK,
*
PA0400
0 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
Net price for quantities from 5 pcs - 7.60 USDGross price for quantities from 5 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.