+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA2050.583NL

Coil; SMD; 10200nH; Ioper: 12500mA; 0.0058Ω; ±10%; Isat: 16A


Manufacturer: PULSE

Manufacturer part number:
PA2050.583NL
TME Symbol:
PA2050.583NL

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
10.2µH
Operating current
12.5A
Resistance
5.8mΩ
Tolerance
±10%
Dimensions (a x b x c)
22.23x19.05x12.2mm
Saturation current
16A
Gross weight2 g
Certificates
See other products in this category: Coils PULSE,
*
PA2050.583NL
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 2.23 USDGross price for quantities from 70 pcs - 2.23 USD