+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA2743NLT

Inductor: coil; SMD; 383000nH; 3300mA; R: 1400Ω; ±35%; 13x13x5.6mm

Manufacturer: PULSE

Manufacturer part number:
PA2743NLT
TME Symbol:
PA2743NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
383µH
Operating current
3.3A
Resistance
1.4kΩ
Tolerance
±35%
Dimensions (a x b x c)
13x13x5.6mm
Gross weight1.2 g
Certificates
See other products in this category: Inductors PULSE,
*
PA2743NLT
0 in TME stock
Net price for quantities from 115 pcs - 1.21 USDGross price for quantities from 115 pcs - 1.21 USD
No. of pieces (Multiplicity: 115)