+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA412C1100

Switch: push-button; Pos: 2; DPST; 16A/250VAC; black; PA4; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PA412C1100
TME Symbol:
PA412C1100

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PA4
Max. contact resistance:
20mΩ
Switching method
OFF-ON
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
21x14.9x17.5mm
Electrical life
10000 cycles
Body colour
black
Mounting hole dimensions
19x13mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PA412C1100
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 3 200.
Multiple of: 400.
Net price for quantities from 3200 pcs - 1.87 USDGross price for quantities from 3200 pcs - 1.87 USD