+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 16A / 250V AC | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Manufacturer series | PA4 | |
Max. contact resistance: | 20mΩ | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 21x14.9x17.5mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19x13mm | |
Operating temperature | -20...65°C |