+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA4332.152NLT

Inductor: coil; SMD; 1500nH; Ioper: 5200mA; R: 0.036Ω; ±20%


Manufacturer: PULSE

Manufacturer part number:
PA4332.152NLT
TME Symbol:
PA4332.152NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
1.5µH
Operating current
5.2A
Resistance
36mΩ
Tolerance
±20%
Resonant frequency
10MHz
Test frequency
0.1MHz
Saturation current
7.7A
Dimensions (a x b x c)
12.24x12.24x8mm
Gross weight2 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4332.152NLT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD