+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA4334.223NLT

Inductor: coil; SMD; 22000nH; Ioper: 420mA; R: 0.839Ω; ±20%


Manufacturer: PULSE

Manufacturer part number:
PA4334.223NLT
TME Symbol:
PA4334.223NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
22µH
Operating current
0.42A
Resistance
0.839Ω
Tolerance
±20%
Resonant frequency
22MHz
Test frequency
1MHz
Saturation current
420mA
Dimensions (a x b x c)
3.2x3.2x1.2mm
Gross weight0.052 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4334.223NLT
1579 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs