+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA4339.132NLT

Inductor: coil; SMD; 4700nH; Ioper: 5500mA; R: 0.04Ω; ±20%; Isat: 10A

Manufacturer: PULSE

Manufacturer part number:
PA4339.132NLT
TME Symbol:
PA4339.132NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
4.7µH
Operating current
5.5A
Resistance
40mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
10A
Dimensions (a x b x c)
7.6x6.9x3mm
Gross weight2 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4339.132NLT
0 in TME stock
Net price for quantities from 1500 pcs - 1.04 USDGross price for quantities from 1500 pcs - 1.04 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.