+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA4343.473NLT

Inductor: coil; SMD; 47000nH; Ioper: 6500mA; R: 0.09Ω; ±20%


Manufacturer: PULSE

Manufacturer part number:
PA4343.473NLT
TME Symbol:
PA4343.473NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
47µH
Operating current
6.5A
Resistance
90mΩ
Tolerance
±20%
Test frequency
100Hz
Saturation current
9.5A
Dimensions (a x b x c)
14x12.8x6.5mm
Gross weight2 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4343.473NLT
0 in TME stock
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 1500 pcs - 1.07 USDGross price for quantities from 1500 pcs - 1.07 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.