+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA4349.103ANLT

Inductor: coil; SMD; 10000nH; Ioper: 30000mA; R: 0.00415Ω; ±20%


Manufacturer: PULSE

Manufacturer part number:
PA4349.103ANLT
TME Symbol:
PA4349.103ANLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
10µH
Operating current
30A
Resistance
4.15mΩ
Tolerance
±20%
Resonant frequency
7MHz
Test frequency
0.1MHz
Saturation current
20A
Dimensions (a x b x c)
23.5x22x13mm
Gross weight39.39 g
Certificates
See other products in this category: Inductors PULSE,
*
PA4349.103ANLT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 80 pcs - 3.59 USDGross price for quantities from 80 pcs - 3.59 USD
Packaging method by the manufacturer:
Reel = 80 pcs