+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAA11202

Reed switch; Pswitch: 10W; 23x14x6mm; Connection: cables; 500mA


Manufacturer: CELDUC

Manufacturer part number:
PAA11202
TME Symbol:
PAA11202

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
23x14x6mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 100V
IP rating
IP67
Lead length
0.275m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...100°C
Gross weight6.78 g
Certificates
EAN code3760283305137
See other products in this category: Reed Sensors CELDUC,
*
PAA11202
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 10 pcs - 10.15 USDGross price for quantities from 10 pcs - 10.15 USD
Net price for quantities from 30 pcs - 9.52 USDGross price for quantities from 30 pcs - 9.52 USD
Net price for quantities from 60 pcs - 8.88 USDGross price for quantities from 60 pcs - 8.88 USD