+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAC1934T-I/J6CX

IC: electric energy meter; I2C,SMBus; WLSCP16; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1934T-I/J6CX
TME Symbol:
PAC1934T-I/J6CX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
WLSCP16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
4
Measurement accuracy
1%
Integrated circuit features
programmable
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1934T-I/J6CX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD