+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAC1942T-1E/J6CX

IC: electric energy meter; I2C,SMBus; WLSCP16; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1942T-1E/J6CX
TME Symbol:
PAC1942T-1E/J6CX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
WLSCP16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of channels
2
Measurement accuracy
1%
Integrated circuit features
programmable
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1942T-1E/J6CX
0 in TME stock
Net price for quantities from 5000 pcs - 1.24 USDGross price for quantities from 5000 pcs - 1.24 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.