+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAC50-FGA

Automation module: transducer; relative pressure; -1÷10bar

Manufacturer: SICK

Manufacturer part number:
PAC50-FGA

Alternative designations: 1077855

TME Symbol:
PAC50-FGA

Specification

Manufacturer
SICK
Type of automation module
transducer
Controlled parameter
relative pressure
Pressure setting range
-1...10bar
Kind of output 1
NPN, PNP
Kind of output 2
NPN, PNP
Operating temperature
0...60°C
IP rating
IP65, IP67
Manufacturer series
PAC50
Kind of display used
LED
Connection
G 1/4" x2
Measurement accuracy
1.5%
Electrical connection
M12 4pin
Supply voltage
  • 17...30V DC
Gross weight40 g
Certificates
See other products in this category: Pressure switches SICK,
See other products from this series.:
*
PAC50-FGA
0 in TME stock
Net price for quantities from 1 pcs - 188.70 USDGross price for quantities from 1 pcs - 188.70 USD
Net price for quantities from 5 pcs - 175.23 USDGross price for quantities from 5 pcs - 175.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.