+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-25709

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 20


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25709
TME Symbol:
PACC20-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Flammability rating
UL94V-2
Conduit size
20
Operating temperature
-50...135°C
Gross weight6.445 g
Certificates
EAN code4031026319698
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25709
70 in TME stock
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 150 pcs - 1.58 USDGross price for quantities from 150 pcs - 1.58 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs