+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-25705

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 42


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25705
TME Symbol:
PACC42-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Gross weight14.8 g
Certificates
EAN code4031026305837
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25705
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.87 USDGross price for quantities from 25 pcs - 3.87 USD
Net price for quantities from 75 pcs - 3.40 USDGross price for quantities from 75 pcs - 3.40 USD
Packaging method by the manufacturer:Bag = 5 pcs