+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-11210414

Tip; chisel; 1.6mm; for soldering iron


Manufacturer: PACE

Manufacturer part number:
PC-11210414
TME Symbol:
PACE-11210414

Specification

Manufacturer
PACE
Type of tip
soldering
Tip shape
chisel
Tip dimensions
1.6mm
Applications of soldering equipment
for soldering iron
Gross weight5.1 g
See other products in this category: Soldering tips PACE,
*
PC-11210414
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Bag = 5 pcs