+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PACK-57FWL-BC8N

Power LED; white cold; COB; 4840-5230K; 3052÷7265lm; 120°; 56.92W


Manufacturer: ProLight Opto

Manufacturer part number:
PACK-57FWL-BC8N
TME Symbol:
PACK-57FWL-BC8N

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
LED version
COB
Colour temperature
4840-5230K
Luminosity
3052...7265lm
Viewing angle
120°
Front
flat
LED current
480...1440mA
Min. colour rendering index
80
Dimensions
19x19x1.4mm
Operating voltage
33.7...38.3V DC
Binning
3-STEP
Maximum power
56.92W
Light source efficiency
127.6lm/W
Thermal resistance
0.53K/W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: White power LEDs - COB ProLight Opto,
*
PACK-57FWL-BC8N
23 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs