+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAE-29/3-D48N-C

Converter: DC/DC; 98.34W; Uin: 36÷75VDC; Uout: 29.8VDC; Iout: 3.3A


Manufacturer: Murata Power Solutions

Manufacturer part number:
PAE-29/3-D48N-C
TME Symbol:
PAE-29/3-D48N-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
98.34W
Input voltage
36...75V DC
Output voltage
29.8V DC
Output current
3.3A
Case
DIP
Mounting
THT
Manufacturer series
PAE
Body dimensions
58.4x22.9x11.1mm
Efficiency
92.5%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight26 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
PAE-29/3-D48N-C
0 in TME stock
Net price for quantities from 42 pcs - 59.83 USDGross price for quantities from 42 pcs - 59.83 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.