+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50800

Conduit end cover; polyamide; HelaGuard; black; Size: 16


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50800
TME Symbol:
PAEC16-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
conduit end cover
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Conduit size
16
Operating temperature
-50...135°C
Gross weight1.377 g
Certificates
EAN code4031026320007
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50800
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.89 USDGross price for quantities from 150 pcs - 0.89 USD
Packaging method by the manufacturer:Bag = 10 pcs