+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50802

Conduit end cover; polyamide; HelaGuard; black; Size: 28

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50802
TME Symbol:
PAEC28-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
conduit end cover
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Conduit size
28
Operating temperature
-50...135°C
Gross weight38.4 g
Certificates
EAN code4031026320021
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50802
10 in TME stock
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 150 pcs - 1.43 USDGross price for quantities from 150 pcs - 1.43 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs