+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50803

Conduit end cover; polyamide; HelaGuard; black; Size: 34

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50803
TME Symbol:
PAEC34-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
conduit end cover
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Conduit size
34
Operating temperature
-50...135°C
Gross weight3.928 g
Certificates
EAN code4031026320038
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50803
10 in TME stock
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 150 pcs - 2.28 USDGross price for quantities from 150 pcs - 2.28 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs