+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAM2808BLBR

Driver; DC/DC converter,LED driver; 1.5A; SO8-EP; SMD; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM2808BLBR
TME Symbol:
PAM2808BLBR

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1.5A
Case
SO8-EP
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.5...6V DC
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
PAM2808BLBR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD