+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAM8902HKER

IC: audio amplifier; Ch: 1; Amp.class: D; QFN16; 2.5÷5.5VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM8902HKER
TME Symbol:
PAM8902HKER

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
1
Amplifier class
D
Case
QFN16
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage supply range
2.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits DIODES INCORPORATED,
*
PAM8902HKER
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)