+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAM8904EJER

IC: driver; piezo sounder; UQFN16; Ch: 1; 1.5÷5.5VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM8904EJER
TME Symbol:
PAM8904EJER

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
piezo sounder
Case
UQFN16
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Voltage supply range
1.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits DIODES INCORPORATED,
*
PAM8904EJER
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.