+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAM8904JER

IC: driver; piezo sounder; UQFN16; Ch: 1; 2.3÷5.5VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PAM8904JER
TME Symbol:
PAM8904JER

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
piezo sounder
Case
UQFN16
Number of channels
1
Mounting
SMD
Kind of package
reel, tape
Voltage supply range
2.3...5.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits DIODES INCORPORATED,
*
PAM8904JER
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.