+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | audio amplifier | |
Output power | 25mW | |
Mounting | SMD | |
Number of channels | 2 | |
Amplifier class | AB | |
Case | UQFN16 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Voltage supply range | 2.5...5.5V DC |