+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H1T2MMP

Fastening belt; L: 2m; Width: 25mm; 1000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H1T2MMP
TME Symbol:
PAS000115

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
2m
Width
25mm
Force
1000kg
Gross weight380 g
EAN code5905997311229
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H1T2MMP
37 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs