+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H2T2MOPASP

Fastening belt; L: 2m; Width: 35mm


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H2T2MOPASP
TME Symbol:
PAS000169

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
2m
Width
35mm
Gross weight528.69 g
EAN code5905997313094
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H2T2MOPASP
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Packaging method by the manufacturer:Cardboard = 25 pcs