+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ART.AGT-059

Heat transfer paste; white; silicon based,do not conduct; 5kg


Manufacturer: AG TERMOPASTY

Manufacturer part number:
ART.AGT-059
TME Symbol:
PASTA-SILH-5000

Specification

Manufacturer
AG TERMOPASTY
Type of agent
heat transfer paste
Colour
white
Appearance
paste
Name
PASTA SILIKONOWA H
Operating temperature
-50...250°C
Thermal conductivity
0.88W/mK
Kind of package
bucket
Agent application
heatsinks
Application
facilitates heat transfer
Dielectric constant
4.7
Min. breakdown voltage
30V/mm
Signal word
Warning
Hazard statements
H410: Very toxic to aquatic life with long lasting effects.
Net weight
5kg
Flash point
350°C
Agent features
  • do not conduct
  • silicon based
Precautionary statements
  • P273: Avoid release to the environment.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS09
Gross weight5.4445 kg
Certificates

WATCH VIDEO

See other products in this category: Heat conductive compounds AG TERMOPASTY
*
ART.AGT-059
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.