+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of meter | safety analyzer | |
Kind of display used | LCD | |
RCD test | general purpose | |
Measurement | insulation resistance, leakage current, protective conductor resistance | |
Insulation resistance measuring ranges | 0.25...99.99MΩ | |
Leakage current | 0.1...19.9mA | |
Ground cord resistance | 10mΩ...19.99Ω | |
IP rating | IP40 | |
Conform to the norm | DIN VDE 0701-0702 EN 60335-1 EN 60950 | |
Plug variant | Uni-Schuko | |
Dimensions (W x H x D) | 200x180x77mm | |
Software | included | |
Test | 1-phase DUTs |