+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of meter | safety analyzer | |
Kind of display used | LCD TFT 5,6" | |
Display resolution | 800x480 | |
RCD test | general purpose | |
AC voltage measuring range | 265V | |
AC current measuring range | 24.9A | |
Measurement | active power, AC voltage, apparent power, frequency, insulation resistance, leakage current, power factor, protective conductor resistance, reactive power, THD | |
Frequency measuring range | 55Hz | |
Insulation resistance measuring ranges | 0...599.9MΩ | |
Leakage current | 0.1...19.9mA | |
Ground cord resistance | 10mΩ...19.99Ω | |
IP rating | IP40 | |
Conform to the norm | CAT II 300V EN 61010 | |
Plug variant | Uni-Schuko | |
Dimensions (W x H x D) | 318x257x152mm | |
Software | included | |
Test | 1-phase DUTs | |
Application | welding devices | |
Touchpad | yes |