+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6743

Cable tie; polyamide; W: 4.8mm; L: 378mm; Thk: 1.2mm


Manufacturer: FESTO

Manufacturer part number:
6743
TME Symbol:
PB-378

Specification

Manufacturer
FESTO
Type of pneumatic accessories
cable tie
Material
polyamide
Width
4.8mm
Length
378mm
Thickness
1.2mm
Gross weight100 g
Certificates
See other products in this category: Pneumatics accessories FESTO,
*
6743
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 30 pcs - 2.43 USDGross price for quantities from 30 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.